
SN74LVC2G14DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC2G14DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC2G14DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC2G14DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DBVR-EV |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 10 µA |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-23-6 |
Number of Inputs 2 | Package / Case SOT-23-6 |
Features Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 25 | 2,54440 Kč | 63,61 Kč |
| 100 | 2,17110 Kč | 217,11 Kč |
| 250 | 1,99296 Kč | 498,24 Kč |
| 500 | 1,88450 Kč | 942,25 Kč |
| 1 000 | 1,79545 Kč | 1 795,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68554 Kč | 5 056,62 Kč |
| 6 000 | 1,63174 Kč | 9 790,44 Kč |
| 9 000 | 1,60478 Kč | 14 443,02 Kč |
| 15 000 | 1,57491 Kč | 23 623,65 Kč |
| 21 000 | 1,55746 Kč | 32 706,66 Kč |
| 30 000 | 1,54067 Kč | 46 220,10 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


