Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC4245ABQ-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC4245ABQ-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC4245ABQ-Q100J |
Description | IC TRANSLATOR BIDIR 24DHVQFN |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,32102 Kč | 21 963,06 Kč |
| 6 000 | 7,14006 Kč | 42 840,36 Kč |
| 9 000 | 7,04945 Kč | 63 445,05 Kč |
| 15 000 | 6,94906 Kč | 104 235,90 Kč |
| 21 000 | 6,89041 Kč | 144 698,61 Kč |
| 30 000 | 6,83397 Kč | 205 019,10 Kč |
| Unit Price without VAT: | 7,32102 Kč |
|---|---|
| Unit Price with VAT: | 8,85843 Kč |















