Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC3245APWR

DigiKey Part Number
296-8564-2-ND - Tape & Reel (TR)
296-8564-1-ND - Cut Tape (CT)
296-8564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCC3245APWR
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC3245APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1029,26000 Kč292,60 Kč
2526,64480 Kč666,12 Kč
10023,76480 Kč2 376,48 Kč
25022,39048 Kč5 597,62 Kč
50022,20860 Kč11 104,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,31785 Kč40 635,70 Kč
4 00019,85579 Kč79 423,16 Kč
6 00019,62444 Kč117 746,64 Kč
10 00019,36794 Kč193 679,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč