
TPS60403QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-18036-2-ND - Tape & Reel (TR) 296-18036-1-ND - Cut Tape (CT) 296-18036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60403QDBVRQ1 |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60403QDBVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 19,59520 Kč | 489,88 Kč |
| 100 | 17,36740 Kč | 1 736,74 Kč |
| 250 | 16,30620 Kč | 4 076,55 Kč |
| 500 | 15,66660 Kč | 7 833,30 Kč |
| 1 000 | 15,45306 Kč | 15 453,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,48932 Kč | 43 467,96 Kč |
| 6 000 | 14,17096 Kč | 85 025,76 Kč |
| 9 000 | 14,01148 Kč | 126 103,32 Kč |
| 15 000 | 13,83483 Kč | 207 522,45 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











