Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
24-SO

SN74LVCC3245ANSR

DigiKey Part Number
296-17208-2-ND - Tape & Reel (TR)
296-17208-1-ND - Cut Tape (CT)
296-17208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCC3245ANSR
Description
IC XLTR VL BIDIR 24-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC3245ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 803
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1032,19000 Kč321,90 Kč
2529,33840 Kč733,46 Kč
10026,20550 Kč2 620,55 Kč
25024,71128 Kč6 177,82 Kč
50023,81048 Kč11 905,24 Kč
1 00023,06882 Kč23 068,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,45862 Kč44 917,24 Kč
4 00021,95640 Kč87 825,60 Kč
6 00021,70504 Kč130 230,24 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč

Other Suppliers on DigiKey

1 767In Stock
Ships from Rochester Electronics, LLC