Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC8T245PW,118

DigiKey Part Number
1727-4181-2-ND - Tape & Reel (TR)
1727-4181-1-ND - Cut Tape (CT)
1727-4181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC8T245PW,118
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
24-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG3308BCPZ-REEL7Analog Devices Inc.683505-ADG3308BCPZ-REEL7CT-ND114,50000 KčSimilar
ADG3308BRUZ-REELAnalog Devices Inc.2 765505-ADG3308BRUZ-REELCT-ND114,50000 KčSimilar
MAX3002EUP+Analog Devices Inc./Maxim Integrated139MAX3002EUP+-ND184,99000 KčSimilar
SN74AVC8T245DGVRTexas Instruments5 214296-18206-1-ND33,16000 KčSimilar
SN74AVC8T245PWTexas Instruments3 709296-33827-5-ND42,75000 KčSimilar
In-Stock: 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1014,07700 Kč140,77 Kč
2512,68840 Kč317,21 Kč
10011,16810 Kč1 116,81 Kč
25010,44028 Kč2 610,07 Kč
50010,00272 Kč5 001,36 Kč
1 0009,99062 Kč9 990,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,26159 Kč23 153,97 Kč
5 0009,03231 Kč45 161,55 Kč
7 5008,91742 Kč66 880,65 Kč
12 5008,79016 Kč109 877,00 Kč
17 5008,71579 Kč152 526,33 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč