
NTS0104PW,118 | |
|---|---|
DigiKey Part Number | 568-8382-2-ND - Tape & Reel (TR) 568-8382-1-ND - Cut Tape (CT) 568-8382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104PW,118 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0104PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 100 | 11,97100 Kč | 1 197,10 Kč |
| 250 | 11,19360 Kč | 2 798,40 Kč |
| 500 | 10,72536 Kč | 5 362,68 Kč |
| 1 000 | 10,33963 Kč | 10 339,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,93247 Kč | 24 831,17 Kč |
| 5 000 | 9,68709 Kč | 48 435,45 Kč |
| 7 500 | 9,56420 Kč | 71 731,50 Kč |
| 12 500 | 9,42810 Kč | 117 851,25 Kč |
| 17 500 | 9,34850 Kč | 163 598,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











