Image for LT8740AY#PBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8740AY#PBF

DigiKey Part Number
505-LT8740AY#PBF-ND
Manufacturer
Manufacturer Product Number
LT8740AY#PBF
Description
DUAL 2.5A/30V DEVICE POWER SUPPL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Device Power Supply PMIC 166-BGA (10x12.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Device Power Supply
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
166-BGA
Supplier Device Package
166-BGA (10x12.75)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 775,10000 Kč2 775,10 Kč
52 671,61800 Kč13 358,09 Kč
102 628,17300 Kč26 281,73 Kč
252 571,75120 Kč64 293,78 Kč
502 529,81380 Kč126 490,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 775,10000 Kč
Unit Price with VAT:3 357,87100 Kč