



LTM4624EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4624EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4624EY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.375V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4624EY#PBF Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 25-PowerBBGA Module |
Number of Outputs 1 | Size / Dimension 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) |
Voltage - Input (Min) 2.375V | Supplier Device Package 25-BGA (6.25x6.25) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 5 | 288,89000 Kč | 1 444,45 Kč |
| 10 | 284,22900 Kč | 2 842,29 Kč |
| 25 | 278,14800 Kč | 6 953,70 Kč |
| 50 | 273,62920 Kč | 13 681,46 Kč |
| 100 | 269,17970 Kč | 26 917,97 Kč |
| 260 | 263,15258 Kč | 68 419,67 Kč |
| 520 | 258,86012 Kč | 134 607,26 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |












