



DC1889A | |
|---|---|
DigiKey Part Number | 505-DC1889A-ND |
Manufacturer | |
Manufacturer Product Number | DC1889A |
Description | EVAL BOARD FOR LTM4624 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4624 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 14V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4624 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V or 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |


