


LTC2945IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2945IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945IMS#PBF |
Description | IC POWER MONITOR I2C 12-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4V ~ 80V | |
Voltage - Supply | 2.7V ~ 5.9V | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 206,68300 Kč | 2 066,83 Kč |
| 37 | 187,63703 Kč | 6 942,57 Kč |
| 111 | 176,23946 Kč | 19 562,58 Kč |
| 259 | 169,56332 Kč | 43 916,90 Kč |
| 518 | 165,16629 Kč | 85 556,14 Kč |
| 1 036 | 161,54921 Kč | 167 364,98 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |











