
KSZ8895MQXI | |
|---|---|
DigiKey Part Number | KSZ8895MQXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895MQXI |
Description | IC ETHERNET SWITCH 5PORT 128PQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895MQXI Models |
Category | Standards 10/100 Base-T/TX |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Current - Supply 129mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Switch | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 25 | 142,36640 Kč | 3 559,16 Kč |
| 100 | 137,53690 Kč | 13 753,69 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |











