
MAX6226ALA33+ | |
|---|---|
DigiKey Part Number | 505-MAX6226ALA33+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6226ALA33+ |
Description | IC VREF SERIES 8CLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.02% 8-CLCC (3.8x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6226ALA33+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Tolerance | ±0.02% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.95µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (3.8x3.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 298,80200 Kč | 2 988,02 Kč |
| 25 | 279,49160 Kč | 6 987,29 Kč |
| 100 | 258,26910 Kč | 25 826,91 Kč |
| 490 | 242,21794 Kč | 118 686,79 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |






