Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH8T245PWR

DigiKey Part Number
296-19112-2-ND - Tape & Reel (TR)
296-19112-1-ND - Cut Tape (CT)
296-19112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH8T245PWR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH8T245PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
24-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVCH8T245PWTexas Instruments704296-33829-5-ND1,76000 KčParametric Equivalent
74LVC4245ABQ-Q100JNexperia USA Inc.1 7311727-74LVC4245ABQ-Q100JTR-ND0,87383 KčSimilar
ADG3300BRUZAnalog Devices Inc.204505-ADG3300BRUZ-ND4,70000 KčSimilar
In-Stock: 8 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1022,98300 Kč229,83 Kč
2520,85560 Kč521,39 Kč
10018,52180 Kč1 852,18 Kč
25017,40684 Kč4 351,71 Kč
50017,07148 Kč8 535,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,72734 Kč31 454,68 Kč
4 00015,35278 Kč61 411,12 Kč
6 00015,16522 Kč90 991,32 Kč
10 00014,95734 Kč149 573,40 Kč
14 00014,83593 Kč207 703,02 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč