
SN74AVCH4T245PWR | |
|---|---|
DigiKey Part Number | 296-18057-2-ND - Tape & Reel (TR) 296-18057-1-ND - Cut Tape (CT) 296-18057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245PWR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245D-Q100J | Nexperia USA Inc. | 719 | 1727-7916-1-ND | 17,94000 Kč | Similar |
| 74AVCH4T245PW,118 | Nexperia USA Inc. | 2 000 | 1727-4400-1-ND | 17,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,54100 Kč | 265,41 Kč |
| 25 | 24,12240 Kč | 603,06 Kč |
| 100 | 21,47470 Kč | 2 147,47 Kč |
| 250 | 20,21184 Kč | 5 052,96 Kč |
| 500 | 19,95062 Kč | 9 975,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,30690 Kč | 36 613,80 Kč |
| 4 000 | 17,88206 Kč | 71 528,24 Kč |
| 6 000 | 17,66940 Kč | 106 016,40 Kč |
| 10 000 | 17,43376 Kč | 174 337,60 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











