
SN74AVC2T45DCUR | |
|---|---|
DigiKey Part Number | 296-17993-2-ND - Tape & Reel (TR) 296-17993-1-ND - Cut Tape (CT) 296-17993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45DCUR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC2T45DCUT | Texas Instruments | 2 700 | 296-32280-1-ND | 0,99000 Kč | Parametric Equivalent |
| SN74AVC2T45DCUTG4 | Texas Instruments | 99 861 | SN74AVC2T45DCUTG4-ND | 0,73676 Kč | Parametric Equivalent |
| SN74AVCH2T45DCUR | Texas Instruments | 2 939 | 296-19109-1-ND | 0,75000 Kč | Parametric Equivalent |
| SN74AVCH2T45DCUT | Texas Instruments | 1 164 | 296-32284-1-ND | 1,35000 Kč | Parametric Equivalent |
| 74LVC2T45DC-Q100H | Nexperia USA Inc. | 5 275 | 1727-8432-1-ND | 0,41000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,49400 Kč | 134,94 Kč |
| 25 | 12,16280 Kč | 304,07 Kč |
| 100 | 10,69260 Kč | 1 069,26 Kč |
| 250 | 9,99228 Kč | 2 498,07 Kč |
| 500 | 9,57058 Kč | 4 785,29 Kč |
| 1 000 | 9,54077 Kč | 9 540,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79372 Kč | 26 381,16 Kč |
| 6 000 | 8,58371 Kč | 51 502,26 Kč |
| 9 000 | 8,47850 Kč | 76 306,50 Kč |
| 15 000 | 8,36196 Kč | 125 429,40 Kč |
| 21 000 | 8,29385 Kč | 174 170,85 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |











