Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC2T45DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-8432-2-ND - Tape & Reel (TR) 1727-8432-1-ND - Cut Tape (CT) 1727-8432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45DC-Q100H |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 25 | 6,29800 Kč | 157,45 Kč |
| 100 | 5,47090 Kč | 547,09 Kč |
| 250 | 5,07472 Kč | 1 268,68 Kč |
| 500 | 4,83560 Kč | 2 417,80 Kč |
| 1 000 | 4,66994 Kč | 4 669,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39566 Kč | 13 186,98 Kč |
| 6 000 | 4,27666 Kč | 25 659,96 Kč |
| 9 000 | 4,21709 Kč | 37 953,81 Kč |
| 15 000 | 4,15106 Kč | 62 265,90 Kč |
| 21 000 | 4,11248 Kč | 86 362,08 Kč |
| 30 000 | 4,07536 Kč | 122 260,80 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |



















