
74LVCH2T45DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-7467-2-ND - Tape & Reel (TR) 1727-7467-1-ND - Cut Tape (CT) 1727-7467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45DC-Q100H |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH2T45DC-Q100H Models |
Category | Voltage - VCCB 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State, Non-Inverted |
Series | Data Rate 420Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXMA2102UMX | onsemi | 12 040 | FXMA2102UMXCT-ND | 9,87000 Kč | Similar |
| FXWA9306L8X | onsemi | 62 577 | FXWA9306L8XCT-ND | 8,40000 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 256,60000 Kč | Similar |
| MAX3373EEBL+T | Analog Devices Inc./Maxim Integrated | 1 439 | MAX3373EEBL+TCT-ND | 85,04000 Kč | Similar |
| NLSX5012DR2G | onsemi | 2 378 | 488-NLSX5012DR2GCT-ND | 44,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,55356 Kč | 1 388,39 Kč |
| 500 | 5,29444 Kč | 2 647,22 Kč |
| 1 000 | 5,08131 Kč | 5 081,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81792 Kč | 14 453,76 Kč |
| 6 000 | 4,68896 Kč | 28 133,76 Kč |
| 9 000 | 4,62444 Kč | 41 619,96 Kč |
| 15 000 | 4,55288 Kč | 68 293,20 Kč |
| 21 000 | 4,51107 Kč | 94 732,47 Kč |
| 30 000 | 4,47087 Kč | 134 126,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


