
FXMA2102UMX | |
|---|---|
DigiKey Part Number | FXMA2102UMXTR-ND - Tape & Reel (TR) FXMA2102UMXCT-ND - Cut Tape (CT) FXMA2102UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMA2102UMX |
Description | IC XLTR VL BIDIR 8-UMLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-UMLP (1.2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FXMA2102UMX Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 37MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFQFN |
Number of Circuits 1 | Supplier Device Package 8-UMLP (1.2x1.4) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.65 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,92400 Kč | 69,24 Kč |
| 25 | 6,18160 Kč | 154,54 Kč |
| 100 | 5,36610 Kč | 536,61 Kč |
| 250 | 4,97612 Kč | 1 244,03 Kč |
| 500 | 4,74088 Kč | 2 370,44 Kč |
| 1 000 | 4,57632 Kč | 4 576,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,22074 Kč | 21 103,70 Kč |
| 10 000 | 4,11948 Kč | 41 194,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











