
SN74AVCH2T45DCUT | |
|---|---|
DigiKey Part Number | 296-32284-2-ND - Tape & Reel (TR) 296-32284-1-ND - Cut Tape (CT) 296-32284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH2T45DCUT |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH2T45DCUT Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,12440 Kč | 503,11 Kč |
| 100 | 17,85460 Kč | 1 785,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,77404 Kč | 4 193,51 Kč |
| 500 | 16,12184 Kč | 8 060,92 Kč |
| 750 | 15,79525 Kč | 11 846,44 Kč |
| 1 250 | 15,43336 Kč | 19 291,70 Kč |
| 1 750 | 15,22187 Kč | 26 638,27 Kč |
| 2 500 | 15,01844 Kč | 37 546,10 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

