
SN74AVCH2T45DCUR | |
|---|---|
DigiKey Part Number | 296-19109-2-ND - Tape & Reel (TR) 296-19109-1-ND - Cut Tape (CT) 296-19109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH2T45DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH2T45DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 14,91680 Kč | 372,92 Kč |
| 100 | 13,16150 Kč | 1 316,15 Kč |
| 250 | 12,32500 Kč | 3 081,25 Kč |
| 500 | 11,88696 Kč | 5 943,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,10411 Kč | 24 312,33 Kč |
| 6 000 | 7,90746 Kč | 47 444,76 Kč |
| 9 000 | 7,80897 Kč | 70 280,73 Kč |
| 15 000 | 7,69983 Kč | 115 497,45 Kč |
| 21 000 | 7,63608 Kč | 160 357,68 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










