
TUSB2077APT | |
|---|---|
DigiKey Part Number | 296-11089-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2077APT |
Description | IC HUB CONTROLLER USB 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2077APT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 20mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 105,45200 Kč | 1 054,52 Kč |
| 25 | 97,54000 Kč | 2 438,50 Kč |
| 100 | 88,82990 Kč | 8 882,99 Kč |
| 250 | 84,67904 Kč | 21 169,76 Kč |
| 500 | 82,17778 Kč | 41 088,89 Kč |
| 1 000 | 80,11850 Kč | 80 118,50 Kč |
| 2 500 | 77,94525 Kč | 194 863,12 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |





