
2171790003 | |
|---|---|
DigiKey Part Number | 900-2171790003-ND |
Manufacturer | |
Manufacturer Product Number | 2171790003 |
Description | TOP-MOUNT SMT 16POS TYPEC 1.6MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171790003 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,75440 Kč | 518,86 Kč |
| 50 | 19,76340 Kč | 988,17 Kč |
| 100 | 18,81840 Kč | 1 881,84 Kč |
| 250 | 17,63916 Kč | 4 409,79 Kč |
| 500 | 16,79672 Kč | 8 398,36 Kč |
| 1 000 | 15,99502 Kč | 15 995,02 Kč |
| 2 500 | 14,99375 Kč | 37 484,38 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











