
MAX3001EEUP+T | |
|---|---|
DigiKey Part Number | MAX3001EEUP+TTR-ND - Tape & Reel (TR) MAX3001EEUP+TCT-ND - Cut Tape (CT) MAX3001EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3001EEUP+T |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3001EEUP+T Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 4Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power Supply Decoupling |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,39000 Kč | 170,39 Kč |
| 10 | 132,07800 Kč | 1 320,78 Kč |
| 25 | 122,49680 Kč | 3 062,42 Kč |
| 100 | 112,63850 Kč | 11 263,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,76998 Kč | 246 924,95 Kč |
| Unit Price without VAT: | 170,39000 Kč |
|---|---|
| Unit Price with VAT: | 206,17190 Kč |

