
SN74AVCH8T245DGVR | |
|---|---|
DigiKey Part Number | 296-17932-2-ND - Tape & Reel (TR) 296-17932-1-ND - Cut Tape (CT) 296-17932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH8T245DGVR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH8T245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 20,99800 Kč | 524,95 Kč |
| 100 | 18,64830 Kč | 1 864,83 Kč |
| 250 | 17,52576 Kč | 4 381,44 Kč |
| 500 | 16,84964 Kč | 8 424,82 Kč |
| 1 000 | 16,29298 Kč | 16 292,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,83480 Kč | 31 669,60 Kč |
| 4 000 | 15,45768 Kč | 61 830,72 Kč |
| 6 000 | 15,26884 Kč | 91 613,04 Kč |
| 10 000 | 15,05954 Kč | 150 595,40 Kč |
| 14 000 | 14,93730 Kč | 209 122,20 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

