
TXB0108YZPR | |
|---|---|
DigiKey Part Number | 296-29803-2-ND - Tape & Reel (TR) 296-29803-1-ND - Cut Tape (CT) 296-29803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108YZPR |
Description | IC XLTR VL BIDIR 20-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108YZPR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-XFBGA, DSBGA |
Channels per Circuit 8 | Supplier Device Package 20-DSBGA |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0108NMER | Texas Instruments | 2 142 | 296-TXB0108NMERCT-ND | 1,38000 Kč | Parametric Equivalent |
| 74LVC4245APW,118 | Nexperia USA Inc. | 15 990 | 1727-4308-1-ND | 0,45000 Kč | Similar |
| 74LVC8T245BQ-Q100J | Nexperia USA Inc. | 5 347 | 1727-8094-1-ND | 0,84000 Kč | Similar |
| 74LVX3245QSCX | onsemi | 61 | 74LVX3245QSCXCT-ND | 1,27000 Kč | Similar |
| ADG3308BRUZ-REEL7 | Analog Devices Inc. | 1 488 | 505-ADG3308BRUZ-REEL7CT-ND | 4,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,56720 Kč | 639,18 Kč |
| 100 | 22,78490 Kč | 2 278,49 Kč |
| 250 | 21,45660 Kč | 5 364,15 Kč |
| 500 | 21,23570 Kč | 10 617,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,18244 Kč | 57 547,32 Kč |
| 6 000 | 18,78408 Kč | 112 704,48 Kč |
| 9 000 | 18,58461 Kč | 167 261,49 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




