
TXB0108NMER | |
|---|---|
DigiKey Part Number | 296-TXB0108NMERTR-ND - Tape & Reel (TR) 296-TXB0108NMERCT-ND - Cut Tape (CT) 296-TXB0108NMERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108NMER |
Description | IC XLTR VL BIDIR 20-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108NMER Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 20-DSBGA |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0108YZPR | Texas Instruments | 2 982 | 296-29803-1-ND | 38,22000 Kč | Parametric Equivalent |
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8 433 | 2156-74AVC8T245PW:112-ND | 35,90657 Kč | Similar |
| 74LVC4245APW,118 | Nexperia USA Inc. | 15 990 | 1727-4308-1-ND | 12,81000 Kč | Similar |
| 74LVC8T245PW-Q100J | Nexperia USA Inc. | 12 718 | 1727-8095-1-ND | 22,05000 Kč | Similar |
| FXMA108BQX | onsemi | 8 750 | FXMA108BQXFSCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 25 | 26,22240 Kč | 655,56 Kč |
| 100 | 23,37290 Kč | 2 337,29 Kč |
| 250 | 22,01516 Kč | 5 503,79 Kč |
| 500 | 21,81440 Kč | 10 907,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,81312 Kč | 49 532,80 Kč |
| 5 000 | 19,38468 Kč | 96 923,40 Kč |
| 7 500 | 19,17025 Kč | 143 776,88 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

