Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC8T245PW-Q100J

DigiKey Part Number
1727-8095-2-ND - Tape & Reel (TR)
1727-8095-1-ND - Cut Tape (CT)
1727-8095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC8T245PW-Q100J
Description
IC TRANSLATION TXRX 1.2V/5.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
24-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,87400 Kč158,74 Kč
2514,32920 Kč358,23 Kč
10012,64080 Kč1 264,08 Kč
25011,83196 Kč2 957,99 Kč
50011,38890 Kč5 694,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,52134 Kč26 303,35 Kč
5 00010,26634 Kč51 331,70 Kč
7 50010,13867 Kč76 040,02 Kč
12 5009,99716 Kč124 964,50 Kč
17 5009,91446 Kč173 503,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč