
T598X156M063ATE075 | |
|---|---|
DigiKey Part Number | 399-T598X156M063ATE075TR-ND - Tape & Reel (TR) 399-T598X156M063ATE075CT-ND - Cut Tape (CT) 399-T598X156M063ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X156M063ATE075 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X156M063ATE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 63 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 82,10200 Kč | 821,02 Kč |
| 50 | 69,70500 Kč | 3 485,25 Kč |
| 100 | 65,86650 Kč | 6 586,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,37142 Kč | 29 685,71 Kč |
| 1 000 | 57,35919 Kč | 57 359,19 Kč |
| 1 500 | 56,35079 Kč | 84 526,19 Kč |
| 2 500 | 55,23314 Kč | 138 082,85 Kč |
| 3 500 | 54,57914 Kč | 191 026,99 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |











