
T598X156M075ATE075 | |
|---|---|
DigiKey Part Number | 399-T598X156M075ATE075TR-ND - Tape & Reel (TR) 399-T598X156M075ATE075CT-ND - Cut Tape (CT) 399-T598X156M075ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X156M075ATE075 |
Description | CAP TANTALUM POLYMER AUTOMOTIVE |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X156M075ATE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 75 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,91000 Kč | 114,91 Kč |
| 10 | 83,44300 Kč | 834,43 Kč |
| 50 | 70,90040 Kč | 3 545,02 Kč |
| 100 | 67,02120 Kč | 6 702,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,45676 Kč | 30 228,38 Kč |
| 1 000 | 58,42335 Kč | 58 423,35 Kč |
| 1 500 | 57,40449 Kč | 86 106,74 Kč |
| 2 500 | 56,27498 Kč | 140 687,45 Kč |
| 3 500 | 55,61417 Kč | 194 649,60 Kč |
| Unit Price without VAT: | 114,91000 Kč |
|---|---|
| Unit Price with VAT: | 139,04110 Kč |


