
SVC75C3C48C2-50.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3C48C2-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3C48C2-50.000M |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 64,12800 Kč | 641,28 Kč |
| 50 | 60,91940 Kč | 3 045,97 Kč |
| 100 | 54,50450 Kč | 5 450,45 Kč |
| 500 | 51,00750 Kč | 25 503,75 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |










