
74LVC4245APW,118 | |
|---|---|
DigiKey Part Number | 1727-4308-2-ND - Tape & Reel (TR) 1727-4308-1-ND - Cut Tape (CT) 1727-4308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4245APW,118 |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4245APW,118 Models |
Category | Voltage - VCCA 1.5 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.5 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3300BRUZ | Analog Devices Inc. | 204 | 505-ADG3300BRUZ-ND | 114,50000 Kč | Similar |
| MAX3002EUP+ | Analog Devices Inc./Maxim Integrated | 139 | MAX3002EUP+-ND | 184,99000 Kč | Similar |
| SN74LVC4245APWR | Texas Instruments | 9 970 | 296-12183-1-ND | 25,44000 Kč | Similar |
| SN74LVC4245APWT | Texas Instruments | 8 266 | 296-32336-1-ND | 44,84000 Kč | Similar |
| SN74LVC8T245PWR | Texas Instruments | 68 545 | 296-18593-1-ND | 33,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 25 | 8,02520 Kč | 200,63 Kč |
| 100 | 6,99910 Kč | 699,91 Kč |
| 250 | 6,51108 Kč | 1 627,77 Kč |
| 500 | 6,21660 Kč | 3 108,30 Kč |
| 1 000 | 6,07854 Kč | 6 078,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71824 Kč | 14 295,60 Kč |
| 5 000 | 5,56396 Kč | 27 819,80 Kč |
| 7 500 | 5,48672 Kč | 41 150,40 Kč |
| 12 500 | 5,40109 Kč | 67 513,62 Kč |
| 17 500 | 5,35108 Kč | 93 643,90 Kč |
| 25 000 | 5,30296 Kč | 132 574,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |










