Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC4245APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-8433-2-ND - Tape & Reel (TR) 1727-8433-1-ND - Cut Tape (CT) 1727-8433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4245APW-Q100J |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4245APW-Q100J Models |
Category | Voltage - VCCB 1.5 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 24-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.5 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4245APW,118 | Nexperia USA Inc. | 11 785 | 1727-4308-1-ND | 12,72000 Kč | Parametric Equivalent |
| ADG3300BRUZ-REEL7 | Analog Devices Inc. | 1 713 | 505-ADG3300BRUZ-REEL7CT-ND | 114,50000 Kč | Similar |
| FXMA108BQX | onsemi | 38 118 | FXMA108BQXFSCT-ND | 16,68000 Kč | Similar |
| MAX3000EEUP+ | Analog Devices Inc./Maxim Integrated | 128 | MAX3000EEUP+-ND | 170,39000 Kč | Similar |
| MAX3001EEUP+T | Analog Devices Inc./Maxim Integrated | 5 173 | MAX3001EEUP+TCT-ND | 170,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 25 | 10,19400 Kč | 254,85 Kč |
| 100 | 8,93660 Kč | 893,66 Kč |
| 250 | 8,33552 Kč | 2 083,88 Kč |
| 500 | 7,97306 Kč | 3 986,53 Kč |
| 1 000 | 7,88463 Kč | 7 884,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,35932 Kč | 18 398,30 Kč |
| 5 000 | 7,16950 Kč | 35 847,50 Kč |
| 7 500 | 7,07444 Kč | 53 058,30 Kč |
| 12 500 | 6,96904 Kč | 87 113,00 Kč |
| 17 500 | 6,90745 Kč | 120 880,38 Kč |
| 25 000 | 6,84825 Kč | 171 206,25 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |











