SN74LVC8T245QPWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 253,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 114,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 264
Unit Price: 114,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 765
Unit Price: 114,50000 Kč
Datasheet

Similar


onsemi
In Stock: 6 668
Unit Price: 16,48000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: 184,99000 Kč
Datasheet
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245QPWRQ1

DigiKey Part Number
296-31924-2-ND - Tape & Reel (TR)
296-31924-1-ND - Cut Tape (CT)
296-31924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245QPWRQ1
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
24-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC8T245MPWREPTexas Instruments0296-24003-1-ND253,60000 KčParametric Equivalent
ADG3300BRUZAnalog Devices Inc.204505-ADG3300BRUZ-ND114,50000 KčSimilar
ADG3308BCBZ-1-RL7Analog Devices Inc.2 264505-ADG3308BCBZ-1-RL7CT-ND114,50000 KčSimilar
ADG3308BRUZ-REELAnalog Devices Inc.2 765505-ADG3308BRUZ-REELCT-ND114,50000 KčSimilar
FXLH42245MPXonsemi6 668FXLH42245MPXCT-ND16,48000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,67000 Kč45,67 Kč
1033,76500 Kč337,65 Kč
2530,78280 Kč769,57 Kč
10027,50630 Kč2 750,63 Kč
25025,94340 Kč6 485,85 Kč
50025,11252 Kč12 556,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,58903 Kč47 178,06 Kč
4 00023,06410 Kč92 256,40 Kč
6 00022,80118 Kč136 807,08 Kč
Manufacturers Standard Package
Unit Price without VAT:45,67000 Kč
Unit Price with VAT:55,26070 Kč