Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-33IDCYR

DigiKey Part Number
296-21113-2-ND - Tape & Reel (TR)
296-21113-1-ND - Cut Tape (CT)
296-21113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-33IDCYR
Description
IC REG LIN 3.3V 800MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-33IDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 800mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,76100 Kč67,61 Kč
256,02240 Kč150,56 Kč
1005,22220 Kč522,22 Kč
2504,83876 Kč1 209,69 Kč
5004,60822 Kč2 304,11 Kč
1 0004,41840 Kč4 418,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,21808 Kč10 545,20 Kč
5 0004,09721 Kč20 486,05 Kč
7 5004,03671 Kč30 275,33 Kč
12 5003,96966 Kč49 620,75 Kč
17 5003,93050 Kč68 783,75 Kč
25 0003,89283 Kč97 320,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč