
INA168NA/3K | |
|---|---|
DigiKey Part Number | 296-36536-2-ND - Tape & Reel (TR) 296-36536-1-ND - Cut Tape (CT) 296-36536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA168NA/3K |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA168NA/3K Models |
Category | Voltage - Input 2.7V ~ 60V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 33,78160 Kč | 844,54 Kč |
| 100 | 30,22870 Kč | 3 022,87 Kč |
| 250 | 28,53544 Kč | 7 133,86 Kč |
| 500 | 27,72576 Kč | 13 862,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,63723 Kč | 76 911,69 Kč |
| 6 000 | 25,12967 Kč | 150 778,02 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |








