
B340A-E3/61T | |
|---|---|
DigiKey Part Number | B340A-E3/61TGITR-ND - Tape & Reel (TR) B340A-E3/61TGICT-ND - Cut Tape (CT) B340A-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340A-E3/61T |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | B340A-E3/61T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,21700 Kč | 82,17 Kč |
| 100 | 5,24930 Kč | 524,93 Kč |
| 500 | 3,96380 Kč | 1 981,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,24789 Kč | 5 846,20 Kč |
| 3 600 | 2,94543 Kč | 10 603,55 Kč |
| 5 400 | 2,79128 Kč | 15 072,91 Kč |
| 9 000 | 2,61797 Kč | 23 561,73 Kč |
| 12 600 | 2,51532 Kč | 31 693,03 Kč |
| 18 000 | 2,41554 Kč | 43 479,72 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |










