
MMBTA42 | |
|---|---|
DigiKey Part Number | 4878-MMBTA42TR-ND - Tape & Reel (TR) 4878-MMBTA42CT-ND - Cut Tape (CT) 4878-MMBTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42 |
Description | TRANS NPN 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA42 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC497CX RFG | Taiwan Semiconductor Corporation | 9 721 | TSC497CXRFGCT-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87910 Kč | 187,91 Kč |
| 500 | 1,37438 Kč | 687,19 Kč |
| 1 000 | 1,21087 Kč | 1 210,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00232 Kč | 3 006,96 Kč |
| 6 000 | 0,89693 Kč | 5 381,58 Kč |
| 9 000 | 0,84314 Kč | 7 588,26 Kč |
| 15 000 | 0,78265 Kč | 11 739,75 Kč |
| 21 000 | 0,74680 Kč | 15 682,80 Kč |
| 30 000 | 0,71192 Kč | 21 357,60 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |







