


TPS54332DDA | |
|---|---|
DigiKey Part Number | 296-24141-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54332DDA |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54332DDA Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 26.04V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 75 | 32,91920 Kč | 2 468,94 Kč |
| 150 | 31,40740 Kč | 4 711,11 Kč |
| 300 | 30,16363 Kč | 9 049,09 Kč |
| 525 | 29,32160 Kč | 15 393,84 Kč |
| 1 050 | 28,44690 Kč | 29 869,24 Kč |
| 2 550 | 27,54888 Kč | 70 249,64 Kč |
| 5 025 | 26,99866 Kč | 135 668,27 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |










