


LP38692MPX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-44062-2-ND - Tape & Reel (TR) 296-44062-1-ND - Cut Tape (CT) 296-44062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MPX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MPX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38692MP-3.3/NOPB | Texas Instruments | 12 374 | LP38692MP-3.3/NOPBCT-ND | 49,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,07700 Kč | 310,77 Kč |
| 25 | 28,29680 Kč | 707,42 Kč |
| 100 | 25,25010 Kč | 2 525,01 Kč |
| 250 | 23,79408 Kč | 5 948,52 Kč |
| 500 | 22,93864 Kč | 11 469,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,60096 Kč | 43 201,92 Kč |
| 4 000 | 21,11192 Kč | 84 447,68 Kč |
| 6 000 | 20,86711 Kč | 125 202,66 Kč |
| 10 000 | 20,59574 Kč | 205 957,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |












