
SN74LVC8T245PWR | |
|---|---|
DigiKey Part Number | 296-18593-2-ND - Tape & Reel (TR) 296-18593-1-ND - Cut Tape (CT) 296-18593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245PWR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,07200 Kč | 250,72 Kč |
| 25 | 22,78720 Kč | 569,68 Kč |
| 100 | 20,26100 Kč | 2 026,10 Kč |
| 250 | 19,05780 Kč | 4 764,45 Kč |
| 500 | 18,76214 Kč | 9 381,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,24419 Kč | 34 488,38 Kč |
| 4 000 | 16,83982 Kč | 67 359,28 Kč |
| 6 000 | 16,63735 Kč | 99 824,10 Kč |
| 10 000 | 16,41294 Kč | 164 129,40 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











