
SN74LVC4245APWR | |
|---|---|
DigiKey Part Number | 296-12183-2-ND - Tape & Reel (TR) 296-12183-1-ND - Cut Tape (CT) 296-12183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245APWR |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245APWR Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,37400 Kč | 183,74 Kč |
| 25 | 16,61760 Kč | 415,44 Kč |
| 100 | 14,69900 Kč | 1 469,90 Kč |
| 250 | 13,78300 Kč | 3 445,75 Kč |
| 500 | 13,37004 Kč | 6 685,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,40100 Kč | 24 802,00 Kč |
| 4 000 | 12,09291 Kč | 48 371,64 Kč |
| 6 000 | 11,93856 Kč | 71 631,36 Kč |
| 10 000 | 11,76755 Kč | 117 675,50 Kč |
| 14 000 | 11,66767 Kč | 163 347,38 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |









