
SN74ALVC08PWR | |
|---|---|
DigiKey Part Number | 296-5109-2-ND - Tape & Reel (TR) 296-5109-1-ND - Cut Tape (CT) 296-5109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC08MTC | Rochester Electronics, LLC | 24 619 | 2156-74ALVC08MTC-ND | 6,88231 Kč | Parametric Equivalent |
| 74ALVC08MTCX | Rochester Electronics, LLC | 12 240 | 2156-74ALVC08MTCX-ND | 6,67376 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,55680 Kč | 163,92 Kč |
| 100 | 5,69980 Kč | 569,98 Kč |
| 250 | 5,28980 Kč | 1 322,45 Kč |
| 500 | 5,04286 Kč | 2 521,43 Kč |
| 1 000 | 4,88206 Kč | 4 882,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67163 Kč | 9 343,26 Kč |
| 4 000 | 4,53373 Kč | 18 134,92 Kč |
| 6 000 | 4,46468 Kč | 26 788,08 Kč |
| 10 000 | 4,38814 Kč | 43 881,40 Kč |
| 14 000 | 4,34344 Kč | 60 808,16 Kč |
| 20 000 | 4,30043 Kč | 86 008,60 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |



