
SN74ALVC00PWR | |
|---|---|
DigiKey Part Number | 296-5104-2-ND - Tape & Reel (TR) 296-5104-1-ND - Cut Tape (CT) 296-5104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC00MTCX | Rochester Electronics, LLC | 1 168 | 2156-74ALVC00MTCX-ND | 6,67376 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,24000 Kč | 156,00 Kč |
| 100 | 5,42030 Kč | 542,03 Kč |
| 250 | 5,02784 Kč | 1 256,96 Kč |
| 500 | 4,79092 Kč | 2 395,46 Kč |
| 1 000 | 4,62679 Kč | 4 626,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43545 Kč | 8 870,90 Kč |
| 4 000 | 4,30327 Kč | 17 213,08 Kč |
| 6 000 | 4,23714 Kč | 25 422,84 Kč |
| 10 000 | 4,16384 Kč | 41 638,40 Kč |
| 14 000 | 4,12099 Kč | 57 693,86 Kč |
| 20 000 | 4,07981 Kč | 81 596,20 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


