
74ALVC08MTC | |
|---|---|
DigiKey Part Number | 2156-74ALVC08MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ALVC08MTC |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 2.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Bulk: | 24619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 921 | 6,88231 Kč | 6 338,61 Kč |
| Unit Price without VAT: | 6,88231 Kč |
|---|---|
| Unit Price with VAT: | 8,32760 Kč |

