Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAVCH4T245MRSVREP

DigiKey Part Number
296-23995-2-ND - Tape & Reel (TR)
296-23995-1-ND - Cut Tape (CT)
296-23995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAVCH4T245MRSVREP
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
CAVCH4T245MRSVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-UFQFN
Number of Elements
2
Supplier Device Package
16-UQFN (2.6x1.8)
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4T245PW-Q100JNexperia USA Inc.9291727-74AVC4T245PW-Q100JCT-ND16,48000 KčSimilar
74AVCH4T245BQ,115Nexperia USA Inc.5 9901727-4518-1-ND20,23000 KčSimilar
74AVCH4T245GU,115Nexperia USA Inc.16 3581727-2611-1-ND20,44000 KčSimilar
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,19000 Kč102,19 Kč
1077,74900 Kč777,49 Kč
2571,65120 Kč1 791,28 Kč
10064,95240 Kč6 495,24 Kč
25063,81784 Kč15 954,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,29233 Kč168 876,99 Kč
Manufacturers Standard Package
Unit Price without VAT:102,19000 Kč
Unit Price with VAT:123,64990 Kč

Other Suppliers on DigiKey

4 183In Stock
Ships from Rochester Electronics, LLC