
LM293MDREP | |
|---|---|
cms-digikey-product-number | 296-23466-2-ND - Tape & Reel (TR) 296-23466-1-ND - Cut Tape (CT) 296-23466-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LM293MDREP |
cms-description | IC COMPARATOR 2 DIFF 8SOIC |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | LM293MDREP Models |
cms-category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,80700 Kč | 418,07 Kč |
| 25 | 38,22480 Kč | 955,62 Kč |
| 100 | 34,27710 Kč | 3 427,71 Kč |
| 250 | 32,39572 Kč | 8 098,93 Kč |
| 500 | 31,64482 Kč | 15 822,41 Kč |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 2 500 | 29,34302 Kč | 73 357,55 Kč |
| 5 000 | 28,74920 Kč | 143 746,00 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |











