
CDCLVP111MVFREP | |
|---|---|
DigiKey Part Number | 296-42978-2-ND - Tape & Reel (TR) 296-42978-1-ND - Cut Tape (CT) 296-42978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP111MVFREP |
Description | IC CLK BUFFER 2:10 3.5GHZ 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP111MVFREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 3.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,40000 Kč | 1 060,40 Kč |
| 10 | 870,80800 Kč | 8 708,08 Kč |
| 25 | 823,46600 Kč | 20 586,65 Kč |
| 100 | 771,42660 Kč | 77 142,66 Kč |
| 250 | 746,62588 Kč | 186 656,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 719,37678 Kč | 719 376,78 Kč |
| Unit Price without VAT: | 1 060,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,08400 Kč |




