


CDCVF2310MPWREP | |
|---|---|
DigiKey Part Number | 296-41074-2-ND - Tape & Reel (TR) 296-41074-1-ND - Cut Tape (CT) 296-41074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF2310MPWREP |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 256,42800 Kč | 2 564,28 Kč |
| 25 | 239,54520 Kč | 5 988,63 Kč |
| 100 | 220,99140 Kč | 22 099,14 Kč |
| 250 | 212,14448 Kč | 53 036,12 Kč |
| 500 | 206,81350 Kč | 103 406,75 Kč |
| 1 000 | 202,42513 Kč | 202 425,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 198,81432 Kč | 397 628,64 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |











