
LMK03806BISQE/NOPB | |
|---|---|
DigiKey Part Number | LMK03806BISQE/NOPBTR-ND - Tape & Reel (TR) LMK03806BISQE/NOPBCT-ND - Cut Tape (CT) LMK03806BISQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03806BISQE/NOPB |
Description | IC CLOCK PROG GENERATOR 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 2.6GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03806BISQE/NOPB Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Frequency - Max 2.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL, Crystal | Package / Case 64-WFQFN Exposed Pad |
Output LVCMOS, LVDS, LVPECL | Supplier Device Package 64-WQFN (9x9) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,49000 Kč | 582,49 Kč |
| 10 | 469,27000 Kč | 4 692,70 Kč |
| 25 | 440,98520 Kč | 11 024,63 Kč |
| 100 | 415,58130 Kč | 41 558,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 395,06908 Kč | 98 767,27 Kč |
| 500 | 386,13500 Kč | 193 067,50 Kč |
| Unit Price without VAT: | 582,49000 Kč |
|---|---|
| Unit Price with VAT: | 704,81290 Kč |











